F4T7YCUL

Saia-Burgess
906-F4T7YCUL
F4T7YCUL

Mfr.:

Description:
Basic / Snap Action Switches Ultraminiature microswitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 420

Stock:
420 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.33 $5.33
$4.27 $42.70
$4.24 $106.00
$3.95 $197.50
$3.93 $393.00
$3.77 $3,770.00
4,000 Quote

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Basic / Snap Action Switches
RoHS:  
F4
Micro Switch
SPDT
OFF - (ON)
Simulated Roller Lever
5 A
250 VAC
0.7 N
Solder Lug
PCB Mount
IP40
Brand: Saia-Burgess
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 4000
Subcategory: Switches
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509040
TARIC:
8536508099
ECCN:
EAR99