AMT223A-V

Same Sky
490-AMT223A-V
AMT223A-V

Mfr.:

Description:
Encoders KIT, AMT223A, SPI Absolute Encoder, 12-BIT, Axial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$47.64 $47.64
$45.30 $226.50
$41.62 $416.20
$41.41 $1,035.25
$41.00 $2,050.00
$40.89 $4,089.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Encoders
RoHS:  
AMT22
Panel Mount
Encoders
Absolute
Connector
12 bit Single-Turn
Assorted Sleeves
5 VDC
Box
Brand: Same Sky
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Shaft Length: No Shaft
Size/Dimension: 39.06 mm x 28.58 mm x 10.3 mm
Factory Pack Quantity: 50
Subcategory: Encoders
Unit Weight: 15.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8543704500
TARIC:
8536501590
ECCN:
EAR99

AMT Absolute Capacitive Modular Encoders

Same Sky AMT High Accuracy Absolute Modular Encoders output 12-bits or 14-bits of absolute position information with SPI, SSI, or RS-485 communication as well as single-turn or multi-turn output options. These rugged modules offer an innovative capacitive platform and resist contaminants such as dirt, dust, and oil. The encoder design simplifies the assembly process, reducing mounting and alignment time with the One Touch Zero™ feature. The series provides high accuracy, a compact package with locking hubs for ease of installation, radial and axial cable connections, and low current draw. Same Sky AMT absolute encoders are ideal for industrial, automation, robotics, and renewable energy applications. Configuration and firmware updates can be made via the AMT Viewpoint™ software.