CFM-5010-03-22

Same Sky
490-CFM-5010-03-22
CFM-5010-03-22

Mfr.:

Description:
DC Fans DC Fan 16.07CFM 1.4W 5V 50x50mm AR/TS/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 869

Stock:
869 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.50 $10.50
$9.44 $94.40
$8.88 $222.00
$8.86 $443.00
$8.85 $2,212.50
$7.95 $7,950.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Fans
RoHS:  
Axial
50 mm
11 mm
50 mm
5 VDC
16.1 CFM (0.46 m3/min)
6100 RPM
Ball
37.2 dBA
1.4 W
Auto Restart, Tachometer, PWM
Polybutylene Terephthalate (PBT)
Wire Leads - 4
CFM-50
Brand: Same Sky
Current Type: DC
Packaging: Tray
Pressure Type: 5.15 mm H2O
Product Type: DC Fans
Factory Pack Quantity: 125
Subcategory: Fans, Blowers & Accessories
Unit Weight: 20.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Thermal Management Solutions

Same Sky Thermal Management Solutions are vital to system performance by reducing unwanted heat. The thermal management product line addresses the increasing thermal challenges in today's board-level electronic applications. Same Sky Thermal Management Solutions encompass a range of DC axial fans, blowers, heat sinks, Peltier thermoelectric cooling (TEC) devices, and thermal accessories.