CFM-6010-13-11

Same Sky
490-CFM-6010-13-11

CFM-6010-13-11

Mfr.:

Description:
DC Fans D Fan 24.18CFM 3.12W 12V 60x60x10.6 AR/RD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 300   Multiples: 100

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.85 $2,055.00

Product Attribute Attribute Value
Same Sky
Product Category: DC Fans
RoHS:  
Axial
60 mm
11 mm
60 mm
12 VDC
24.2 CFM (0.68 m3/min)
5500 RPM
Ball
41.4 dBA
Auto Restart
CFM-60
Brand: Same Sky
Current Type: DC
Pressure Type: 5.58 mm H2O
Product Type: DC Fans
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Unit Weight: 28 g