CFM-A225BF-153-577

Same Sky
179-CFMA225BF153577
CFM-A225BF-153-577

Mfr.:

Description:
DC Fans dc axial fan, 120 mm square, 25 mm, 12 Vdc, ball, 4000 RPM, 127.90 CFM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.82 $22.82
$20.42 $204.20
$20.28 $2,433.60
2,520 Quote

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Fans
RoHS:  
Axial
25.4 mm
120 mm
12 VDC
169.5 CFM (4.8 m3/min)
5300 RPM
Ball
57.8 dBA
22.44 W
Polybutylene Terephthalate (PBT)
Wire Leads - 2
Brand: Same Sky
Current Type: DC
Frame Dimensions - mm: 120 mm L x 120 mm W x 25.4 mm H
Length: 120 mm
Life: 70000 Hour
Packaging: Box
Pressure Type: 0.82 H2O
Product Type: DC Fans
Factory Pack Quantity: 30
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

DC Axial Fans

Same Sky DC Axial Fans deliver superior airflow for the most challenging cooling requirements. With airflows ranging from 0.33CFM up to 382CFM, these high-performance fans feature dual ball-bearing, sleeve-bearing, or omniCOOL™ system construction for maximum reliability. Same Sky DC Axial Fans are available in 20mm to 172mm frame sizes.