CFM-A225C-115-287

Same Sky
490-CFMA225C115287

CFM-A225C-115-287

Mfr.:

Description:
DC Fans dc axial fan, 120 mm square, 25 mm, 12 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

18 Weeks Estimated factory production time.
 
Minimum: 540   Multiples: 30

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.18 $3,337.20
$6.16 $6,283.20

Product Attribute Attribute Value
Same Sky
Product Category: DC Fans
RoHS:  
Axial
25.4 mm
120 mm
12 VDC
56.85 CFM (1.61 m3/min)
1800 RPM
24.8 dBA
2.76 W
Auto Restart, Polarity Protection
Polybutylene Terephthalate (PBT)
Wire Leads
Brand: Same Sky
Current Type: DC
Frame Dimensions - mm: 120 mm L x 120 mm W x 25.4 mm H
Lead Length: 300 mm
Length: 120 mm
Life: 40000 Hour
Packaging: Box
Pressure Type: 0.06 in H2O
Product Type: DC Fans
Factory Pack Quantity: 30
Subcategory: Fans, Blowers & Accessories