CMI-1275-85T

Same Sky
490-CMI-1275-85T
CMI-1275-85T

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount buzzer, 12 mm x 7.5 mm deep, M, 5 V, 85 dB, Through Hole, Audio Indicator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 694

Stock:
694 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.41 $1.41
$1.10 $11.00
$1.03 $20.60
$1.02 $102.00
$0.926 $185.20
$0.784 $392.00
$0.725 $725.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
Brand: Same Sky
Current Rating: 30 mA
Diameter: 12 mm
Dimensions: 12 mm x 7.5 mm
Frequency: 3.1 kHz
Height: 7.5 mm
Mounting Style: Through Hole
Packaging: Box
Product: Indicators
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 85 dB
Factory Pack Quantity: 100
Subcategory: Audio Devices
Termination Style: Through Hole
Tone: Buzzer
Type: Electromagnetic
Voltage Rating: 5 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801000
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Magnetic Buzzer Indicators

Same Sky Magnetic Buzzer Indicators offer 78dB to 98dB Sound Pressure Levels (SPL) and operate at frequencies from 2200Hz to 3100Hz. These internally driven buzzer indicators come in surface-mount, through-hole, or wire leads mounting styles. The modules operate in a -40°C to +85°C temperature range. Same Sky Magnetic Buzzer Indicators incorporate a built-in circuit that eases the implementation during the development process. The series offers an ideal solution for consumer electronics, medical devices, household electronics, and industrial applications.

Magnetic & Piezo Micro Buzzers

Same Sky Magnetic and Piezo Micro Buzzers are housed in compact, surface-mount packages as small as 3.2mm x 3.2mm. The buzzers feature a profile as low as 1.9mm and are reflow solder-compatible. These magnetic and piezo transducer micro buzzers are externally driven and offer 65dB to 100dB sound pressure levels at 10cm. Same Sky Magnetic and Piezo Micro Buzzers are ideal for a range of portable equipment applications.