CMT-6504-85-SMT-TR

Same Sky
179-CMT-6504-85SMTTR
CMT-6504-85-SMT-TR

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 6.5mm, Magnetic, 3.6V, SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,201

Stock:
1,201 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.20 $2.20
$1.73 $17.30
$1.58 $39.50
$1.47 $73.50
$1.37 $137.00
$1.29 $322.50
$1.24 $620.00
Full Reel (Order in multiples of 800)
$1.20 $960.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Same Sky
Current Rating: 120 mA
Dimensions: 6.5 mm x 6.5 mm x 4 mm
Frequency: 2.7 kHz
Height: 4 mm
Length: 6.5 mm
Mounting Style: PCB Mount
Packaging: Reel
Packaging: Cut Tape
Product: Magnetic Buzzer Transducers
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 90 dBA
Factory Pack Quantity: 800
Subcategory: Audio Devices
Termination Style: SMD/SMT
Voltage Rating: 3.6 V
Width: 6.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8531809041
TARIC:
8531809540
ECCN:
EAR99

Buzzers

Same Sky Buzzers provide a wide range of audio indicators and transducers. These magnetic and piezo buzzers are useful for audible identification and alerts across many industries and range from compact 3.2mm surface-mount buzzers to larger high-decibel models. Same Sky Buzzers meet the needs of various challenging audio alert applications.

Magnetic & Piezo Micro Buzzers

Same Sky Magnetic and Piezo Micro Buzzers are housed in compact, surface-mount packages as small as 3.2mm x 3.2mm. The buzzers feature a profile as low as 1.9mm and are reflow solder-compatible. These magnetic and piezo transducer micro buzzers are externally driven and offer 65dB to 100dB sound pressure levels at 10cm. Same Sky Magnetic and Piezo Micro Buzzers are ideal for a range of portable equipment applications.