CMT-8504-100-SMT-TR

Same Sky
490-CMT-8504100SMTTR
CMT-8504-100-SMT-TR

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount buzzer, 8.5 mm, 4 mm deep, M, 5 V, 100 dB, Surface Mount (SMT), Audio Transducer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,793

Stock:
5,793
Can Dispatch Immediately
On Order:
10,000
Expected 14/05/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.75 $1.75
$1.38 $13.80
$1.26 $31.50
$1.18 $59.00
$1.11 $111.00
$0.979 $244.75
$0.978 $489.00
Full Reel (Order in multiples of 1000)
$0.945 $945.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
Brand: Same Sky
Current Rating: 150 mA
Dimensions: 8.5 mm x 8.5 mm x 4 mm
Frequency: 4 kHz
Height: 4 mm
Length: 8.5 mm
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Transducers
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 100 dB
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Termination Style: SMD/SMT
Type: Electromagnetic
Voltage Rating: 5 V
Width: 8.5 mm
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99

Magnetic & Piezo Micro Buzzers

Same Sky Magnetic and Piezo Micro Buzzers are housed in compact, surface-mount packages as small as 3.2mm x 3.2mm. The buzzers feature a profile as low as 1.9mm and are reflow solder-compatible. These magnetic and piezo transducer micro buzzers are externally driven and offer 65dB to 100dB sound pressure levels at 10cm. Same Sky Magnetic and Piezo Micro Buzzers are ideal for a range of portable equipment applications.

CMT Magnetic Buzzer Transducers

Same Sky CMT Magnetic Buzzer Transducers offer sound pressure levels (SPL) that range from 65dB to 100dB. These devices feature an 800Hz to 4000Hz typical frequency range and -30°C to +85°C operating temperature range. These externally driven audio transducers are available in spring contact, surface-mount, and through-hole mounting styles. Same Sky CMT Magnetic Buzzer Transducers are ideal for a variety of consumer electronics, industrial, and portable equipment applications.