CPG-53-SMT-TR

Same Sky
179-CPG-53-SMT-TR
CPG-53-SMT-TR

Mfr.:

Description:
Circuit Board Hardware - PCB Pogo Pin, 4.57 mm Height, Surface Mount, Tape & Reel Packaging

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,425

Stock:
2,425 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.90 $0.90
$0.798 $7.98
$0.707 $70.70
$0.604 $604.00
$0.591 $1,477.50
$0.566 $2,830.00
$0.555 $5,550.00
$0.476 $11,900.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Circuit Board Hardware - PCB
RoHS:  
Pogo Pins
Spring-Loaded SMT Pin
4.57 mm
Unthreaded
2 mm
Copper Alloy
Brand: Same Sky
Contact Material: Copper Alloy
Current Rating: 1 A
Plating: Gold
Product Type: Circuit Board Hardware - PCB
Subcategory: Hardware
Voltage Rating: 12 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Pogo Pins & PCB Pins

Same Sky Pogo Pins and PCB Pins feature gold-plated contacts for high reliability and are available in a broad variety of options. The pogo pin lineup includes through-hole, double-end, surface-mount, and wire-mount styles with a wide selection of pad layouts and stroke configurations. These connectors are ideal for a wide range of designs, withstanding up to 100,000 mating cycles. The pogo pins offer mid-compression operating forces from 15gf to 260gf, and recommended working heights from 0.5mm to 14.9mm. The PCB pins from Same Sky feature press-fit terminations, single-end or single-end slotted terminal styles, and a choice of length and pin size configurations. These PCB connectors further offer mounting hole diameters from 0.46mm to 2.4mm.