HSS14-B20-NP

Same Sky
490-HSS14-B20-NP
HSS14-B20-NP

Mfr.:

Description:
Heat Sinks heat sink, stamping, TO-220, 19.05 x 24.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,486

Stock:
5,486 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.57 $0.57
$0.568 $5.68
$0.556 $55.60
$0.53 $132.50
$0.511 $255.50
$0.492 $492.00
$0.477 $1,192.50

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220
PCB
Aluminum Alloy
Formed Fin
28.6 C/W
24.9 mm
19.05 mm
11.2 mm
Brand: Same Sky
Color: Black
Packaging: Box
Product Type: Heat Sinks
Factory Pack Quantity: 6000
Subcategory: Heat Sinks
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473305100
ECCN:
EAR99

Heat Sinks

Same Sky Heat Sinks are are designed to dissipate heat in natural convection and forced air environments. This line of aluminum and copper heat sinks from Same Sky offers a variety of form factors and package types to meet onboard cooling needs. Fin styles include angled, formed, straight, twisted, vertical, extruded axial, and extruded radial. The heat sink lineup also features a variety of mounting styles, such as adhesive, SMT, and through-hole.