IA-MM3563

Same Sky
490-IA-MM3563
IA-MM3563

Mfr.:

Description:
Phone Connectors audio adapter 3.5 2conductor Cable mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 994

Stock:
994 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.25 $1.25
$1.24 $669.60

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Phone Connectors
REACH - SVHC:
Adapter
Male
2 Position
Free Hanging
Not Switched
Nickel
12 VDC
Straight
Bulk
Brand: Same Sky
Product Type: Phone Connectors
Factory Pack Quantity: 45
Subcategory: Audio & Video Connectors
Part # Aliases: 045-2183R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

6.35mm Audio Connectors

Same Sky 6.35mm Audio Connectors offer a 12VDC voltage rating, 1A current, and 0 to 3 internal switches. These connectors provide 2 or 3 conductors and horizontal or vertical orientations with cable mount, panel mount, and through-hole mounting styles. Same Sky 6.35 Audio Connectors are available in various jack, plug, receptacle, and inline adapter connector types.