PJ-091H-MSMT-TR

Same Sky
490-PJ-091H-MSMT-TR
PJ-091H-MSMT-TR

Mfr.:

Description:
DC Power Connectors power jack, 1.65 x 4.4, horizontal, Mid SMT High Current, 1 switch, T&R package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,464

Stock:
1,464 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.02 $1.02
$0.873 $8.73
$0.825 $20.63
$0.79 $39.50
$0.756 $75.60
$0.716 $179.00
$0.502 $251.00
Full Reel (Order in multiples of 1000)
$0.492 $492.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Power Connectors
RoHS:  
Jacks
1.65 mm
4 mm
SMD/SMT
Solder
5 A
24 VDC
Right Angle
Reel
Cut Tape
MouseReel
Brand: Same Sky
Connector Type: Jack
Contact Material: Brass
Contact Plating: Silver
Flammability Rating: UL 94 V-0
Housing Material: Brass
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: DC Power Connectors
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Part # Aliases: 045-6189R
Unit Weight: 4.815 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

High Current DC Power Jacks

Same Sky High Current DC Power Jacks feature current ratings as high as 10A with voltage ratings up to 36VDC. Horizontal and vertical orientations are available with through-hole, cable-mount, panel-mount, surface-mount, and mid-mount SMT options. Termination styles include solder, solder cup, solder lug, and through-hole. Same Sky High Current DC Power Jacks are well-suited for consumer and mobile applications.