PJ-098H

Same Sky
490-PJ-098H
PJ-098H

Mfr.:

Description:
DC Power Connectors 0.75 x 4.75 mm, 6.5 A, Horizontal, Through Hole, Signal Pin, Shielded, Dc Power Jack Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.87 $1.87
$1.64 $16.40
$1.57 $39.25
$1.53 $76.50
$1.46 $146.00
$1.37 $342.50
Full Reel (Order in multiples of 500)
$1.15 $575.00
$1.07 $1,070.00
$1.00 $2,500.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Power Connectors
RoHS:  
Jacks
0.8 mm
4.75 mm
Through Hole
Solder
6.5 A
24 VDC
Right Angle
Reel
Cut Tape
MouseReel
Brand: Same Sky
Connector Type: Jack
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: DC Power Connectors
Factory Pack Quantity: 500
Subcategory: Power Connectors
Unit Weight: 11.688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

High Current DC Power Jacks

Same Sky High Current DC Power Jacks feature current ratings as high as 10A with voltage ratings up to 36VDC. Horizontal and vertical orientations are available with through-hole, cable-mount, panel-mount, surface-mount, and mid-mount SMT options. Termination styles include solder, solder cup, solder lug, and through-hole. Same Sky High Current DC Power Jacks are well-suited for consumer and mobile applications.