PRY5-24V-900-1C-EF

Same Sky
179-PRY524V9001CEF
PRY5-24V-900-1C-EF

Mfr.:

Description:
General Purpose Relays Relays, SPDT, 30A, 1C, 24V, 900mW, Class F, Epoxy Sealed, Power Relay

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 800

Stock:
800 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.57 $2.57
$2.40 $24.00
$2.11 $52.75
$1.99 $199.00
$1.78 $1,780.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: General Purpose Relays
RoHS:  
Power Relay
24 VDC
SPST (1 Form C)
40 A
Solder Pin
PCB Mount
277 VAC
640 mOhms
Silver Alloy
32 mm
27.4 mm
28 mm
Brand: Same Sky
Maximum Switching Current: 30 A
Power Consumption: 900 mW
Product Type: General Purpose Relays
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536410050
ECCN:
EAR99

Power Relays

CUI Devices Power Relays are ideally suited for high-level current switching with maximum switching currents from 5A to 40A. These relays are available in four types of contact forms: SPST (1 Form A), SPDT (1 Form C), DPST (2 Form A), and DPDT (2 Form C). With maximum switching voltages of up to 440VAC or 120VDC, CUI Devices Power Relays feature coil voltages from 5VDC to 24VDC and coil power ratings from 200mW to 900mW. The series is offered in through-hole packages with short leads and a silver (Ag) alloy overlay contact material.