SD7-1-B

Same Sky
179-SD7-1-B
SD7-1-B

Mfr.:

Description:
Memory Card Connectors Card Connector, SD 7.0, push in pull out, 21 pin

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,499

Stock:
1,499 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.08 $2.08
$1.76 $17.60
$1.65 $41.25
$1.57 $78.50
$1.49 $149.00
$1.40 $350.00
$1.33 $665.00
$1.23 $1,230.00
$1.13 $2,825.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
SD
21 Contact
Solder
500 mA
SMD/SMT
Gold
Brand: Same Sky
Height: 2.95 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Push-Pull
Insulation Resistance: 1 GOhms
Length: 26.6 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: SMD/SMT
Orientation: Vertical
Product Type: Memory Card Connectors
Subcategory: Memory Connectors & Sockets
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
TARIC:
8536699099
ECCN:
EAR99

SD 7.0 Card Connectors

Same Sky SD 7.0 Card Connectors feature 30V rated voltage, 0.5A rated current, 1000MΩ insulation resistance (at 500Vdc between adjacent circuits). These connectors are integrated with a card detect switch, write protector, push-in, auto-eject, and pull-out styles. Same Sky  SD 7.0 card connectors are UL 94V-0 rated and operate in a -25°C to +85°C temperature range. The connectors are RoHS compliant.