SJ-3554A-SMT-TR-67

Same Sky
490-SJ3554ASMT-TR-67
SJ-3554A-SMT-TR-67

Mfr.:

Description:
Phone Connectors Stereo Jack, IP67, 3.5, 5 conductor, smt, no switches, T&R pckg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 238

Stock:
238 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.21 $4.21
$3.57 $35.70
$3.35 $83.75
$3.19 $159.50
$3.04 $304.00
$2.67 $667.50
Full Reel (Order in multiples of 800)
$2.60 $2,080.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Phone Connectors
RoHS:  
3.5 mm, 1/8 in
Female
5 Position
SMD/SMT
Not Switched
Solder
Gold
12 VDC
Right Angle
IP67
Reel
Cut Tape
MouseReel
Brand: Same Sky
Color: Black
Housing Material: Polyamide (PA)
Product Type: Phone Connectors
Factory Pack Quantity: 800
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

2.5mm & 3.5mm Waterproof Audio Jacks

Same Sky 2.5mm and 3.5mm Waterproof Audio Jacks resist moisture and contaminants in industrial and outdoor applications with an IP67 rating. These right-angle connectors are available in surface-mount and through-hole mounting styles with a 12VDC-rated operation, 1A current rating, and profiles as low as 5.2mm. Certain models also feature reflow solder compatibility and a mounting tab for more secure mounting. Same Sky 2.5mm and 3.5mm Waterproof Audio Jacks have a UL 94V-0 flammability rating and are RoHS compliant.