SLW-166261-4A-RA-N-D

Same Sky
179-SLW1662614ARAND
SLW-166261-4A-RA-N-D

Mfr.:

Description:
Slide Switches 16.5 x 6.2 x 6.1 mm, 4 mm Raised Slide Actuator, Right Angle, Through Hole

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,197

Stock:
3,197 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.37 $0.37
$0.354 $3.54
$0.35 $8.75
$0.344 $34.40
$0.318 $79.50
$0.317 $317.00
$0.31 $775.00
$0.299 $1,495.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SP3T
300 mA
50 VDC
Through Hole
Knob
PCB Mount
Silver
Actuator Length: 4 mm
Actuator Material: Polyamide (PA66), Nylon 6.6
Brand: Same Sky
Contact Material: Copper
Life: 10000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 250
Subcategory: Switches
Travel: 3.2 mm
Type: Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509050
TARIC:
8536699099
ECCN:
EAR99

Miniature Slide Switches

Same Sky Miniature Slide Switches are available in package sizes as small as 6.65mm x 2.75mm x 1.1mm. These mini slide switch types feature pitches 2mm to 6.9mm, raised or flat (flush) actuator levels, SPDT, SP3T, SP4T, DPDT, DP3T, and DP4T circuits. The switches also feature a wide variety of switch functions. Options include gull-wing or PC pin terminations, surface-mount or through-hole mounting styles, and vertical or horizontal orientations. The switches offer 6VDC to 50VDC rated voltage, 50mA or 500mA rated currents, and an operating temperature range of -40°C to +85°C. The compact size of Same Sky Miniature Slide Switches makes them ideal for space-constrained applications such as consumer electronics, industrial control, and test equipment.