SPG110-40

Same Sky
179-SPG110-40
SPG110-40

Mfr.:

Description:
Thermoelectric Peltier Modules TEG, 6.3 V / 1.75 A output, 40 x 40 x 3.83 mm, wire leads

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$68.28 $68.28
$64.29 $642.90
1,000 Quote

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Thermoelectric Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
Thermoelectric Generator
12.6 V
40 mm
40 mm
3.83 mm
Brand: Same Sky
Lead Length: 150 mm
Product: Thermoelectric Generators
Factory Pack Quantity: 10
Subcategory: Thermoelectric
Termination Style: Wire Leads
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8419505000
ECCN:
EAR99

Thermoelectric Generators (TEGs)

Same Sky Thermoelectric Generators (TEGs) generate voltage or current output by utilizing the temperature difference between the hot or cold side of the modules. These generators deliver up to 21.6W output power and up to 17.7VDC open circuit voltage range. The TEGs feature up to 4.2Ω AC resistance measured at 27°C and 1000Hz, silicone sealing, and continuous maximum hot side temperatures up to 300°C. These generators are available in graphite pad options.