ACPK-12-05-G-T-M-1

Samtec
200-ACPK1205GTM1
ACPK-12-05-G-T-M-1

Mfr.:

Description:
Standard Circular Connector AccliMate(TM) IP68 Sealed Circular Plug Cable Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.44 $14.44
$13.61 $136.10
$12.84 $321.00
$12.10 $605.00
$11.39 $1,139.00
$11.05 $2,762.50
$10.60 $5,300.00
$10.06 $10,060.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Standard Circular Connector
RoHS:  
Connector Kits
6 Position
Pin (Male)
Cable
Solder Cup
Gold
IP68
ACPK
Kit
Brand: Samtec
Contact Material: Brass
Current Rating: 5 A
Housing Material: Thermoplastic (TP)
Mounting Angle: Straight
Product Type: Standard Circular Connector
Subcategory: Circular Connectors
Tradename: AccliMate
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99