B1SDS-10-N-CS

Samtec
200-B1SDS-10-N-CS
B1SDS-10-N-CS

Mfr.:

Description:
I/O Connectors URSA(TM) I/O Metal Shell for Cable Socket Housing

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.89 $22.89
$22.22 $222.20
$21.65 $541.25
$20.60 $1,030.00
$17.59 $1,759.00
$17.58 $4,395.00
$15.82 $7,910.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: I/O Connectors
I/O Connectors
10 Position
1 mm
253 VAC
Gold
PCB Mount
Cable
Vertical
B1SDS
- 40 C
+ 125 C
Bag
Brand: Samtec
Contact Material: Beryllium Copper
Current Rating: 3.8 A
Housing Material: Zinc
Insulation Material: Liquid Crystal Polymer (LCP)
Product Type: I/O Connectors
Factory Pack Quantity: 1
Subcategory: I/O Connectors
Tradename: URSA
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
8538908180
JPHTS:
853890000
TARIC:
8536699099
ECCN:
EAR99

B1SDS I/O Metal Shell for Cable Socket Housings

Samtec B1SDS I/O Metal Shell for Cable Socket Housings are ideal for use with IBT1 cable socket housing and CC508 crimp contact. These housings include captive screws for cable-to-cable and cable-to-board applications. The EMI shielding limits signal degradation and optimizes performance. The B1SDS I/O housings come with a zinc alloy as shielding material, beryllium copper as contact material, and liquid crystal polymer as insulator material.

URSA® Ultra Rugged I/O System

Samtec URSA® Ultra Rugged I/O System features a hyperboloid-type contact for maximum reliability and high mating cycles. This cable-to-cable and cable-to-board solution achieves four points of contact to create a reliable connection in a small form factor. This design results in extreme density with up to 1450 total I/Os in a single 1RU panel (29 cables at 50 total I/Os each). The system also provides EMI shielding to minimize signal degradation while optimizing performance. Samtec URSA Ultra Rugged I/O System comprises a full range of products, including cable assemblies, connectors, housings, crimp contacts, and crimp terminals. The URSA lineup is ideal for military and aerospace applications, submersibles, and harsh environments.