ECUE-08-025-T2-FF-B4-1-D1

Samtec
200-ECUE08025T2B41D1
ECUE-08-025-T2-FF-B4-1-D1

Mfr.:

Description:
Specialised Cables FireFly Low Profile Micro Flyover System Cable Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$52.17 $52.17
$51.54 $1,288.50
$50.91 $2,545.50
$49.81 $4,981.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Specialised Cables
RoHS:  
FireFly Cable Assemblies
Low Profile Micro Flyover Cable
Plug
Plug
250 mm
Male / Male
34 AWG
ECUE
Bag
Brand: Samtec
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: FireFly
Unit Weight: 10.291 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
TARIC:
8544429090
ECCN:
EAR99

FireFly™ Low-Profile Micro Flyover® Assemblies

Samtec ECUE FireFly™ Low-Profile Micro Flyover® Assemblies are a copper solution based on Samtec’s 100Ω 34AWG and 36AWG Twinax ribbon cable. These assemblies are interchangeable with a FireFly optical assembly using the same Connector system. Samtec ECUE FireFly Low-Profile Micro Flyover Assemblies feature 28Gbps performance, a 3.18mm (0.125") bend radius and a wide variety of End 2 options. The Eye Speed® cables are offered in 36AWG Twinax, 34AWG Twinax and 34AWG ultra-low skew Twinax in lengths ranging from 150mm to 1000mm. These ECUE components are designed for onboard or on-package placement.

Artificial Intelligence Connectivity Solutions

Samtec Artificial Intelligence (AI) Connectivity Solutions feature an extensive portfolio of high-performance products that support next-generation system designs. These AI solutions are engineered with the complete system in mind, including architectures that demand increased speeds, frequencies, bandwidths, and densities, as well as configurability and scalability. The product lineup consists of high-speed cable assemblies, high-speed board-to-board connectors, high power and signal connectors, and RF cables, assemblies, and connectors. Samtec AI Connectivity Solutions are ideal for next-generation applications, from testing and development to full system optimization support.