ERDP-049-40.00-TBR-TBL-7-D

Samtec
200-ERDP4940TBRTBL5D
ERDP-049-40.00-TBR-TBL-7-D

Mfr.:

Description:
Ribbon Cables / IDC Cables 0.80 mm Edge Rate Twinax Cable Assemblies

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$361.63 $361.63
$340.54 $3,405.40
250 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Twinax Ribbon Cable
Plug
98 Position
Plug
98 Position
0.8 mm
Male / Male
1.016 m
30 AWG
ERDP
Bulk
Brand: Samtec
Product: Twinax Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544429090
BRHTS:
85442000
ECCN:
EAR99

High-Speed Cable Assemblies

Samtec High-Speed Cable Assemblies include AcceleRate® slim body, ERCD 0.80mm Edge Rate®, HLCD high-speed hermaphroditic, HQCD 0.50mm Q Strip®, and SEAC SEARAY™ series. The AcceleRate cable assembly consists of the ARC6 slim cable body that mates together with the ARF6 series for a secure connection. The ERCD 0.80mm Edge Rate assemblies use Samtec's Eye Speed cable to provide a 14Gbps performance and feature a double-row system to 120 pins and a standard metal latching system. Eye Speed cable technology offers excellent signal integrity performance with an individual copper serve or braid shielding, 26AWG to 38AWG coax and twinax construction, and 20Ω, 50Ω, 85Ω, and 100Ω ratings.

ERDP Edge Rate® Twinax Cable Assemblies

Samtec ERDP Edge Rate® Twinax Cable Assemblies offer a 0.80mm pitch rating, 100Ω differential signal routing, and 30AWG twinax cable. The ERDP series uses Samtec's Eye Speed® cable to provide 14Gbps performance and features broadside wiping contacts to reduce unwanted crosstalk.