HDMR-19-01-S-SM

Samtec
200-HDMR-19-01-S-SM
HDMR-19-01-S-SM

Mfr.:

Description:
HDMI, Displayport & DVI Connectors High-Speed I/O Receptacle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 312

Stock:
312 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.75 $4.75
$4.29 $107.25
$3.99 $199.50
$3.80 $380.00
$3.24 $1,620.00
$3.06 $3,060.00
$2.68 $6,700.00
$2.31 $11,550.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$4.85
Min:
1

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  
HDMI
Female
19 Position
Through Hole
Gold
Copper Alloy
PCB Mount
HDMR
Tray
Brand: Samtec
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: HDMI, Displayport & DVI Connectors
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Voltage Rating: 40 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99