HSEC6-042-01-S-DV-WT-TR

Samtec
200-HSEC60421SDVWTTR
HSEC6-042-01-S-DV-WT-TR

Mfr.:

Description:
Standard Card Edge Connectors 0.60 mm Generate High-Speed Edge Card Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 416

Stock:
416 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.71 $10.71
$9.90 $99.00
$9.36 $234.00
$9.02 $451.00
$7.48 $748.00
Full Reel (Order in multiples of 250)
$7.48 $1,870.00
$6.97 $3,485.00
$5.94 $5,940.00
$4.91 $9,820.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Standard Card Edge Connectors
RoHS:  
Sockets
42 Position
0.6 mm
PCB Mount
Vertical
Gold
HSEC6
Brand: Samtec
Contact Material: Copper Alloy
Current Rating: 800 mA
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 2 Row
Packaging: Reel
Packaging: Cut Tape
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 250
Subcategory: Card Edge Connectors
Tradename: Edge Rate
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901900
USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

HSEC6 Edge Rate® High-Speed Edge Card Connector

Samtec HSEC6 Edge Rate® High-Speed Edge Card Connectors are micro-edged vertical and right-angle card connectors with a 0.60mm pitch. The series is PCIe® 6.0/CXL® 3.2 capable and compliant to SFF-TA-1002: x4 (1C), x8 (2C), x16 (4C and 4C+). The differential pair contact system is rated at 64Gb/s PAM4 performance. The rugged Edge Rate contacts are optimized for signal integrity performance and cycle life. Available with 28, 42, 70, and 84 positions per row, these edge card sockets from Samtec mate with 1.60mm (.062") thick PCB edge cards. Optional weld tabs are available to increase the mechanical strength of the connector to the board.

Artificial Intelligence Connectivity Solutions

Samtec Artificial Intelligence (AI) Connectivity Solutions feature an extensive portfolio of high-performance products that support next-generation system designs. These AI solutions are engineered with the complete system in mind, including architectures that demand increased speeds, frequencies, bandwidths, and densities, as well as configurability and scalability. The product lineup consists of high-speed cable assemblies, high-speed board-to-board connectors, high power and signal connectors, and RF cables, assemblies, and connectors. Samtec AI Connectivity Solutions are ideal for next-generation applications, from testing and development to full system optimization support.