USB-A-S-S-W-VU-R

Samtec
200-USBASSWVUR
USB-A-S-S-W-VU-R

Mfr.:

Description:
USB Connectors USB 2.0 Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
USB 2.0
Tray
Brand: Samtec
Product Type: USB Connectors
Series: USB
Factory Pack Quantity: 1
Subcategory: USB Connectors
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
8536694040
TARIC:
8536693000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB & USBR Board Connectors

Samtec USB and USBR Board Connectors are engineered for USB 2.0 and USB 3.0 interfaces. These connectors are available with through-hole and surface-mount tails / terminations with vertical or right-angle orientations. The USB-A, USB-AM, and USB-B variants are offered with black or white insulators and standard or high-retention interfaces. USBR-A and USBR-B connectors come in single- or double-shell types with 15N minimum withdrawal force. Both the USB3-A and USB3-B series from Samtec feature PCB-mount connectors.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.09 $2.09
$1.79 $89.50
$1.65 $165.00
$1.61 $805.00
$1.46 $1,460.00
$1.40 $2,800.00
$1.31 $6,550.00