SDEQNSJ-512G

SanDisk
467-SDEQNSJ-512G
SDEQNSJ-512G

Mfr.:

Description:
Solid State Drives - SSD PC SN5000S PCIe-G4 512GB M2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 216   Multiples: 216
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$196.93 $42,536.88

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: Solid State Drives - SSD
512 GB
NVMe SSDs
PCIe
4200 MB/s
6000 MB/s
0 C
+ 80 C
80 mm x 22 mm x 2.38 mm
Brand: SanDisk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 216
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000
TARIC:
8523801000

PC SN5000S NVMe™ SSDs

SanDisk PC SN5000S NVMe™ SSDs feature cutting-edge 3D NAND technology and a robust in-house controller. The SanDisk PC SN5000S SSDs deliver unparalleled performance and reliability with up to 6,000MB/s1 read speeds and PCIe® Gen4x4 technology. The SSDs effortlessly handle demanding workloads. The nCache™ 4.0 dynamic SLC technology ensures seamless data transfer, while the dedicated boot partition safeguards critical data. Choose the self-encrypted version for added security with TCG Opal 2.02 support.