SDINBDA6-128G-XI

SanDisk
467-SDINBDA6-128G-XI
SDINBDA6-128G-XI

Mfr.:

Description:
eMMC WD/SD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 152   Multiples: 152
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$102.47 $15,575.44

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: eMMC
RoHS:  
SDINBDA6
TFBGA-153
128 GB
TLC
310 MB/s
150 MB/s
2.7 V
3.6 V
- 40 C
+ 85 C
Brand: SanDisk
Dimensions: 11.5 mm x 13 mm x 1 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 152
Subcategory: Memory & Data Storage
Sustained Read: 310 MB/s
Sustained Write: 150 MB/s
Tradename: iNAND
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542320051