SDINBDG4-16G-H

SanDisk
467-SDINBDG4-16G-H
SDINBDG4-16G-H

Mfr.:

Description:
eMMC 16GB iNAND 7250 eMMC 5.1 WD/SD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 116

Stock:
116 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.52 $29.52
$27.32 $273.20
$26.45 $661.25
$25.79 $1,289.50
$25.75 $2,575.00
$25.74 $6,435.00

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: eMMC
iNAND 7250
Nonstandard
16 GB
MLC
300 MB/s
80 MB/s
2.7 V
3.6 V
- 25 C
+ 85 C
Brand: SanDisk
Dimensions: 11.5 mm x 13 mm x 0.8 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 152
Subcategory: Memory & Data Storage
Sustained Read: 300 MB/s
Sustained Write: 80 MB/s
Tradename: iNAND
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000
ECCN:
EAR99

iNAND E.MMC Devices

SanDisk iNAND E.MMC Devices provide storage and high reliability for mobile applications like smartphones and tablets. SanDisk iNAND E.MMC works closely with operating systems to ensure integration between host devices and embedded flash drives. These storage solutions offer faster system responsiveness, improved multitasking, browsing performance, and longer battery life.