SDINDDH6-256G-XI

SanDisk
467-SDINDDH6-256G-XI
SDINDDH6-256G-XI

Mfr.:

Description:
Universal Flash Storage - UFS WD/SD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 152   Multiples: 152
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$264.45 $40,196.40

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: Universal Flash Storage - UFS
256 GB
TLC
2.7 V to 3.6 V
UFS 2.1
- 40 C
+ 85 C
Nonstandard
11.5 mm x 13 mm x 1.2 mm
v2.1
iNAND IX EU312
Brand: SanDisk
Mounting Style: SMD/SMT
Product: Embedded Flash Drives
Product Type: Universal Flash Storage (UFS)
Factory Pack Quantity: 152
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Sustained Read: 550 MB/s
Sustained Write: 800 MB/s
Tradename: iNAND
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Western Digital iNAND® AT EU312 EFDs

SanDisk Western Digital iNAND® AT EU312 EFDs (Embedded Flash Drives) are high-performance embedded storage solutions designed for harsh environments and demanding requirements for cockpit applications and Advanced Driver Assistance Systems (ADAS). These include cutting-edge infotainment, navigation, HD mapping, V2V/V2I communication, drive event recorders, and autonomous driving. The UFS 2.1 interface iNAND AT EU312 EFDs deliver high-performance data transmission in even the most extreme environmental conditions, including ambient temperatures ranging from -40°C to +105°C. These devices are AEC-Q100 qualified and are designed to meet the reliability requirements of the automotive industry.