BKR400AB10

SanRex
197-BKR400AB10
BKR400AB10

Mfr.:

Description:
Diode Modules Discrete Semiconductor Modules 100V 400A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.59 $63.59
$41.40 $414.00

Product Attribute Attribute Value Select Attribute
SanRex
Product Category: Diode Modules
RoHS:  
Screw Mount
100 V
Non-Isolated
Dual-Common Cathode
930 mV
- 40 C
+ 150 C
BKR
Tray
Brand: SanRex
Product: Schottky Diode Modules - SBD
Product Type: Diode Modules
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Technology: Si
Tradename: SanRex
Unit Weight: 78 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99