9A0912G401

Sanyo Denki
978-9A0912G401
9A0912G401

Mfr.:

Description:
DC Fans Axial Fan, 92x92x25mm, 12VDC, 62.2CFM, 4.68W, 43dBA, Ball, Lead Wire, Tach

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.63 $18.63
$16.07 $160.70
$15.81 $442.68
$15.22 $1,704.64

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
RoHS:  
Axial
92 mm
25 mm
92 mm
12 VDC
62.2 CFM (1.76 m3/min)
3900 RPM
Ball
43 dBA
4.68 W
Tachometer
Plastic
Wire Leads - 3
9A Type
Brand: Sanyo Denki
Compliance: CSA; TUV; UL
Current Type: DC
Packaging: Bulk
Pressure Type: 6.8 mmAq
Product Type: DC Fans
Factory Pack Quantity: 28
Subcategory: Fans, Blowers & Accessories
Tradename: San Cooler 92
Part # Aliases: 1378024 96M6976
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99