9A0912G402

Sanyo Denki
978-9A0912G402
9A0912G402

Mfr.:

Description:
DC Fans Axial Fan, 92x92x25mm, 12VDC, 62.2CFM, 4.68W, 43dBA, Wire, Lock Rotor Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
56
Expected 04/05/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.59 $21.59
$17.70 $177.00
$17.02 $476.56

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
RoHS:  
Axial
92 mm
25 mm
92 mm
12 VDC
62.2 CFM (1.76 m3/min)
3900 RPM
Ball
43 dBA
4.68 W
Locked Rotor Sensor
Plastic
Wire Leads - 2
9A Type
Brand: Sanyo Denki
Compliance: CSA; TUV; UL
Current Type: DC
Packaging: Bulk
Pressure Type: 6.8 mmAq
Product Type: DC Fans
Factory Pack Quantity: 28
Subcategory: Fans, Blowers & Accessories
Tradename: San Cooler 92
Part # Aliases: 2138134
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Only BASE MODELS appear on datasheet. This part number represents a special option NO SENSOR. Please see TEST/QUALITY DATA docs on

mouser.com for full table of special numbers and the associated base number that appears on the main datasheet.

Please contact a Mouser Technical Sales Representative for further information.

5-0719-17

This functionality requires JavaScript to be enabled.

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99