9RA0812H10011

Sanyo Denki
978-9RA0812H10011
9RA0812H10011

Mfr.:

Description:
DC Fans DC Axial Fan, 80x80x38mm, 12VDC, 77.3CFM, 7.92W, 46dBA, Ribless, Low Noise, Tach

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 142

Stock:
142 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 142 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.35 $28.35
$23.60 $236.00
$21.05 $526.25
$20.58 $740.88

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
RoHS:  
Axial
38 mm
80 mm
12 VDC
77.3 CFM (2.2 m3/min)
6100 RPM
46 dBA
7.92 W
Tachometer
Plastic
Wire Leads
9RA Type
Brand: Sanyo Denki
Current Type: DC
Frame Dimensions - mm: 80 mm L x 80 mm W x 38 mm H
Lead Length: 300 mm
Length: 80 mm
Life: 60000 Hour
Pressure Type: 0.67 in H2O
Product Type: DC Fans
Factory Pack Quantity: 36
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 80
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

San Ace 80 9RA Type DC Fans

Sanyo Denki San Ace 80 9RA Type DC Fans provide quiet, energy-saving operation with the power consumption reduced by 41% compared to previous models and a noise level as low as 10dBA. These fans offer a compact size of either 80mm x 80mm x 25mm or 80mm x 80mm x 38mm with a maximum airflow of up to 104.5CFM. Other features include -20°C to +70°C operating temperature range, 0.36W to 18.24W rated input, and a rated voltage of 12V, 24V, or 48V. Sanyo Denki San Ace 80 9RA Type DC Fans promote a long life, lasting 1.5 times longer than the previous model. The series is capable of continuous operation for 60,000 hours (approximately seven years). Applications include medical equipment, built-in power supplies, audio / visual equipment, and much more.