See an Error?

70S2-04-B-03-V

Schneider Electric Relays Logo
528-70S2-04-B-03-V

70S2-04-B-03-V

Mfr.:

Description:
Solid State Relays - PCB Mount 70S2-V SSR / Triac SPST-NO, 3 A, PCB

In Stock: 20

Stock:

20
Can Dispatch Immediately

On Order:

20
Expected 05-Jul-22

Factory Lead Time:

22
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $30.94 $30.94
10 $29.39 $293.90
20 $27.84 $556.80
50 $26.30 $1,315.00
100 $24.75 $2,475.00
200 $23.20 $4,640.00
500 $21.06 $10,530.00
1,000 Quote
This functionality requires JavaScript to be enabled.
CNHTS:
8536419090
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

Solid State Relays

SE Relays Solid State Relays (SSRs) are ideal for use in applications that require high duty cycles, no moving parts, silent operation, and high reliability. Product families include the 6000 Series with classic "hockey puck" styling featuring a finger-safe cover and LED status indicator. The optically coupled circuit isolates the input from the output to give pure solid state performance. Also featured is the SE Relays 70S2 Series, miniature SSRs designed for medium power loads. Available in a combination of screw, fast-on or PCB terminals, the compact package is ideal for designs where space is limited. With a single keystroke, engineers can download 3D CAD models by simply selecting the part number to view the detail page and then selecting the 3D CAD model from the Documents tab.

Image Description
Arduino A000062 Also Bought Image
Development Boards & Kits - ARM Arduino Due
Omron MY4N-AC110/120S Also Bought Image
General Purpose Relays 4PDT 110/120 VAC
Omron PYF14A-N Also Bought Image
Relay Sockets & Fixings RELAY
Vishay ILD620 Also Bought Image
Transistor Output Optocouplers Phototransistor Out Dual CTR >50%
Standex Electronics MK03-1B90C-500W Also Bought Image
Proximity Sensors 1 Form B Cylindrical Term.
Molex 11-03-0006 Also Bought Image
Extraction, Removal & Insertion Tools EXTRACTION TOOL
Adafruit 1085 Also Bought Image
Data Conversion IC Development Tools ADS1115 16-Bit ADC - 4 Channel with Programmable Gain Amplifier
Molex 02-09-1104 Also Bought Image
Pin & Socket Connectors CRIMP SKT BULK 14-20
Molex 02-09-2103 Also Bought Image
Pin & Socket Connectors CRIMP PIN BULK 14-20
Molex 03-09-2062 Also Bought Image
Pin & Socket Connectors 2.36mm PinSkt Plg DR Hsg 6Ckt