9001KP38LGG31

Schneider Electric
996-9001KP38LGG31
9001KP38LGG31

Mfr.:

Description:
LED Panel Mount Indicators PILOTLIGHT 120V 30MM TYPE K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$160.76 $160.76
$149.61 $1,496.10
$147.66 $3,691.50
$144.73 $7,236.50
100 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: LED Panel Mount Indicators
RoHS:  
REACH - SVHC:
Indicators
Green
Panel Mount
9001KP
Brand: Schneider Electric
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Tradename: Square D
Unit Weight: 210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
85318099
BRHTS:
85318000
ECCN:
EAR99