9001KR25B

Schneider Electric
996-9001KR25B
9001KR25B

Mfr.:

Description:
Industrial Panel Mount Indicators / Switch Indicators PSH BTTN OPERATOR 30MM TYPE K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$82.40 $82.40
$71.05 $710.50
$66.97 $1,674.25
$64.60 $3,230.00

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Panel Mount Indicators / Switch Indicators
REACH - SVHC:
Caps
Cap
30 mm Pushbutton Switches
9001K Series
Flush
Body Shape: Round
Brand: Schneider Electric
Cap Colour: Black
Illuminated: Non-Illuminated
Product Type: Panel Mount Indicators / Switch Indicators
Series: 9001KR
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: Square D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509035
ECCN:
EAR99