9001KR2U

Schneider Electric
996-9001KR2U
9001KR2U

Mfr.:

Description:
Industrial Panel Mount Indicators / Switch Indicators 30MM PSH BTTN EXTENDED GUARD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.54 $41.54
$35.84 $358.40
$33.78 $844.50
$32.30 $1,615.00
$30.89 $3,089.00
$30.78 $7,695.00

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Panel Mount Indicators / Switch Indicators
REACH - SVHC:
Actuators
Cap
30 mm Pushbutton Switches
9001K Series
Body Shape: Round
Brand: Schneider Electric
Cap Colour: Black, Blue, Green, Red, Orange, Yellow, White
Illuminated: Non-Illuminated
Product Type: Panel Mount Indicators / Switch Indicators
Series: 9001KR
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: Square D
Unit Weight: 87 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509035
ECCN:
EAR99