9001KT1G31

Schneider Electric
996-9001KT1G31
9001KT1G31

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent PILOTLIGHT 120VAC 30MM TYPE K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$175.83 $175.83
$157.11 $1,571.10

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Panel Mount Indicators - Neon & Incandescent
REACH - SVHC:
Green
110 VAC/120 VAC
Panel Mount
Brand: Schneider Electric
Features: NEMA 1/2/3/3R/4/6/12/13 Water tight, Dust tight and Oil tight (Indoor/Outdoor), IP66; Transformer; Plastic (Fresnel)
For Use With: Pushbutton Switches
Material: Chromium Plated Zinc
Product: Indicators
Product Type: Panel Mount Indicators - Neon & Incandescent
Series: 9001KT
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: Square D
Type: Pilot Light
Width: 30 mm
Unit Weight: 210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809026
TARIC:
8529108090
MXHTS:
85318099
ECCN:
EAR99