DZ5CA042

Schneider Electric
996-DZ5CA042
DZ5CA042

Mfr.:

Description:
Terminals 16AWG DZ5 CABLE END

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,314

Stock:
4,314 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.60 $0.60
$0.513 $5.13
$0.458 $11.45
$0.436 $43.60
$0.389 $97.25
$0.381 $381.00
$0.38 $1,140.00
$0.317 $3,170.00

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Terminals
RoHS:  
Ferrules
Cable End
Crimp
Insulated
12 AWG
Push-In
Orange
Tin
Copper
DZ5
Brand: Schneider Electric
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Wire Gauge: 12 AWG
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC