DZ5CA062

Schneider Electric
996-DZ5CA062
DZ5CA062

Mfr.:

Description:
Terminals 14AWG DZ5 CABLE END

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,897

Stock:
3,897 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.93 $0.93
$0.862 $8.62
$0.847 $16.94
$0.839 $41.95
$0.616 $61.60
$0.601 $120.20
$0.589 $294.50
$0.57 $570.00

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Terminals
RoHS:  
Ferrules
Cable End
Crimp
Insulated
10 AWG
Push-In
Green
Tin
Copper
DZ5
Brand: Schneider Electric
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Wire Gauge: 10 AWG
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC