DZ5CE002

Schneider Electric
996-DZ5CE002
DZ5CE002

Mfr.:

Description:
Terminals CABLE END 2AWG DZ5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,154

Stock:
3,154 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.26 $0.26
$0.219 $2.19
$0.196 $4.90
$0.187 $18.70
$0.167 $41.75
$0.158 $158.00
$0.146 $1,460.00

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Terminals
RoHS:  
Ferrules
Cable End
Crimp
Insulated
26 AWG
Push-In
Yellow
Copper
DZ5
Brand: Schneider Electric
Insulation Material: Not Insulated
Length: 13 mm
Material: Copper
Maximum Bundle Diameter: 2.2 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Wire Gauge: 26 AWG
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC