DZ5CE003L6

Schneider Electric
996-DZ5CE003L6
DZ5CE003L6

Mfr.:

Description:
Terminals CABLE END

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,285

Stock:
2,285 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.37 $0.37
$0.318 $3.18
$0.284 $7.10
$0.27 $27.00
$0.241 $60.25
$0.234 $234.00
$0.205 $615.00
$0.195 $1,950.00
$0.19 $3,800.00

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Terminals
RoHS:  
Ferrules
Cable End
Crimp
Insulated
24 AWG
Push-In
Green
Tin
Copper
DZ5
Brand: Schneider Electric
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Wire Gauge: 24 AWG
Unit Weight: 55 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC