DZ5CE007

Schneider Electric
996-DZ5CE007
DZ5CE007

Mfr.:

Description:
Terminals CABLE ENDS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,277

Stock:
6,277 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.28 $0.28
$0.234 $2.34
$0.209 $5.23
$0.199 $19.90
$0.178 $44.50
$0.159 $159.00

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Terminals
RoHS:  
Ferrules
Cable End
Crimp
Insulated
20 AWG
Push-In
Blue
Tin
Copper
DZ5
Brand: Schneider Electric
Insulation Material: Plastic
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Wire Gauge: 20 AWG
Unit Weight: 77.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC