HMIGTO5310

Schneider Electric
996-HMIGTO5310
HMIGTO5310

Mfr.:

Description:
HMI Displays & Panel PCs 10.4 COLOR TOUCH PANEL VGA-TFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4,104.41 $4,104.41

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: HMI Displays & Panel PCs
REACH - SVHC:
24 V
Ethernet, SPI, USB
640 x 480
10.4 in
Brand: Schneider Electric
Product Type: Panel PCs
Series: HMIG
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 2.694 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC