SSM1D26BD

Schneider Electric
996-SSM1D26BD
SSM1D26BD

Mfr.:

Description:
Solid State Relays - SSRs 6A 1-60VDC 4-32VDC SSR 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 529

Stock:
529 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$43.04 $43.04
$41.83 $418.30
$41.16 $2,058.00
$39.75 $3,975.00
$37.96 $9,490.00
500 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Single Phase Relays
SSR
DIN Rail Mount
6 A
1 VDC to 60 VDC
1 Form A (SPST-NO)
MOSFET
4 VDC to 32 VDC
8 mA to 11 mA
- 30 C
+ 80 C
IP20
SSM
83.7 mm
11 mm
90.3 mm
Brand: Schneider Electric
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: Harmony
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541490000
ECCN:
EAR99

SSM Modular DIN-rail Solid State Relays

Schneider Electric SSM Modular DIN-rail Solid State Relays provide compact, innovative, and complete solutions for various 1- and 3-phase applications, such as interfacing control and load switching. Schneider Electric SSM Modular DIN-rail Solid State Relays are ideal for packaging, plastic molding, textile, and heating furnace applications.