SSP3A250B7T

Schneider Electric
996-SSP3A250B7T
SSP3A250B7T

Mfr.:

Description:
Solid State Relays - SSRs three phase relay, Harmony Solid State Relays, 50A, panel mount, zero voltage switching, thermal pad, input 18 to 36V AC, output 42 to 660V AC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$201.70 $201.70
$179.84 $1,798.40
$172.43 $4,310.75

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Three Phase Relays
SSR
Panel Mount
0.4 A to 50 A
42 VAC to 660 VAC
3 Form A (3PST-NO)
18 VAC to 36 VAC
15 mA to 20 mA
- 40 C
+ 80 C
IP20
SSP3
104 mm
41 mm
74.6 mm
Brand: Schneider Electric
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Tradename: Harmony
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99