TM3AQ4

Schneider Electric
996-TM3AQ4
TM3AQ4

Mfr.:

Description:
I/O Modules TM3-4 ANALOG OUTPUTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$407.16 $407.16
$343.72 $3,437.20
$328.75 $8,218.75

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: I/O Modules
REACH - SVHC:
Analog Output Modules
10 V
20 mA
Analog
Screw
Brand: Schneider Electric
Product Type: I/O Modules
Series: TM3A
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 213.188 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99