VW3A7735

Schneider Electric
996-VW3A7735
VW3A7735

Mfr.:

Description:
Ceramic Composition Resistors Braking Resistor 8ohm 0.96kW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$702.49 $702.49
$611.19 $6,111.90

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Ceramic Composition Resistors
Brand: Schneider Electric
Mounting Style: PCB Mount
Product Type: Ceramic Composition Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Ceramic Comp
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533390000
USHTS:
8533390080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533399900
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC