XAPG19201

Schneider Electric
996-XAPG19201
XAPG19201

Mfr.:

Description:
Push-button Enclosures PUSHBUTTON ENCLSR 22MM XAP

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$95.42 $95.42
$93.22 $466.10
$91.95 $919.50
$90.31 $2,257.75
$90.23 $4,511.50
$82.77 $8,277.00
200 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Push-button Enclosures
RoHS:  
Gray
Zinc
80 mm
80 mm
51.5 mm
IP66
4, 13
XAPG19
Brand: Schneider Electric
Cover Colour: Gray
Features: 1 Button
Housing Colour: Gray
Product: Pushbutton Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: Control Station
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7907006000
JPHTS:
790700900
KRHTS:
8538100000
TARIC:
7907000090
MXHTS:
7907000299
BRHTS:
79070090
ECCN:
EAR99

22mm Enclosed Control Stations

Schneider Electric 22mm Enclosed Control Stations include metal control stations represented by the XAP and XB2 series and plastic control stations represented by the XALD and XALK series. The plastic control stations are suitable for most common functions, including start, stop, start-stop, and emergency stop. The XALD series is fitted with one, two, or three operators from the Harmony® XB5 range, while the XALK series features a mushroom head pushbutton for an emergency stop function. 

FEATURED PRODUCTS
SCHNEIDER ELECTRIC